BTS3205NHUSA1


image shown is a representation only
Description:
LSS 700mOhm 42V SOT-223-4 SMD
Supplier:
INFINEON
Matchcode:
BTS3205
Rutronik No.:
ICIFP46704
Unit Pack:
1000
MOQ:
1000
package:
SOT-223-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT-223-4
- Channels
- 1
- R(on,typ)/Ch
- 700 mOhm
- V(op,min)
- -0,2 V
- V(op,max)
- 10 V
- I(lim,max)/Ch
- 0,6 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- V(in,min)
- -0,2 V
- V(in,max)
- 10 V
- V(op,abs,max)
- 10 V
- t(off)
- 15 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Relays
- t(on)
- 16 µs
- Automotive
- YES
- Supplier Part
- SP000438116
- ECCN
- EAR99
- Country
- Malaysia
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTS3205NHUMA11xCh Smart LSS 900mOhm 42V SOT223-4 SMD Part No.: ICIFP46703 package: SOT223-4 Packaging: REEL |
Unit Price
0,535 $
Unit Pack
4000
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|