Cart

BTS117TC

INFINEON SP000668258

image shown is a representation only

INFINEON

LSS 100mOhm 60V TO263-3 SMD
Supplier: Infineon
Matchcode: BTS117TC
Rutronik No.: ICIFP45037
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
Best Choice
In Stock
1.14 $
1,140.00 $

Prices

1,000 1.14 $
2,000 1.0511 $
3,000 0.9723 $

LSS 100mOhm 60V TO263-3 SMD Description

N channel vertical power FET in Smart SIPMOS® technology. Providing embedded protection functions.

Summary of Features

  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown with latch
  • Overload protection
  • Short circuit protection
  • Overvoltage protection
  • Current limitation
  • Status feedback with external input resistor
  • Analog driving possible
  • AEC qualified
  • Green product (RoHS compliant)

Target Applications

  • 24V Application

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-3
Channels
1
R(on,typ)/Ch
100 mOhm
V(op,max)
60 V
I(lim,min)/Ch
7 A
Leadfree Defin.
10
Packaging
REEL
Technology
HITFET
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000668258
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?