BTS117

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: BTS117
Rutronik No.: ICIFP45438
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
LSS 100mOhm 60V TO220-3 THT Description
N channel vertical power FET in Smart SIPMOS® technology. Providing embedded protection functions.
Summary of Features
- Logic Level input
- Input protection (ESD)
- Thermal protection with latch
- Overload protection
- Short circuit protection
- Overvoltage protection
- Current limitation
- Status feedback with external input resistor
- Analog driving possible
- AEC Qualified
- Green Product (RoHS compliant)
Target Applications
- 24V applications
- Straight lead
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- THT
- Package
- TO220-3
- Channels
- 1
- R(on,typ)/Ch
- 100 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 7 A
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP001003104
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks