Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Motor IC
  5. INFINEON Motor IC
Please login for custom pricing, delivery terms and real time stock information

BTN8962TAAUMA1

INFINEON
INFINEON SP001054232

image shown is a representation only

BTN8962TAAUMA1

Description: HaBr 42A 40V TO263-7-1 SMD Supplier: INFINEON Matchcode: BTN8962TA Rutronik No.: ICMOT5040 Unit Pack: 1000 MOQ: 1000 package: TO263-7 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
HaBr
I(out)
42 A
U(min)
5.5 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
TO263-7
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
RoHS Status
RoHS-conform
R(DS)(on)
14.2 mOhm
Packaging
REEL
Supplier Part
SP001054232
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
The BTN8962TA is an integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p-channel highside MOSFET and one n-channel lowside MOSFET with an integrated driver IC in one package. Due to the p-channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against overtemperature, undervoltage, overcurrent and short circuit. The BTN8962TA provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.

Summary of Features

  • Path resistance of max. 30.3 mΩ @ 150 °C (typ. 14.2 mΩ @ 25 °C) High Side: max. 13.4 mΩ @ 150 °C (typ. 6.7 mΩ @ 25 °C) Low Side: max. 16.9 mΩ @ 150 °C (typ. 7.5 mΩ @ 25 °C)
  • Enhanced switching speed for reduced switching losses
  • Capable for high PWM frequency combined with active freewheeling
  • Low quiescent current of typ. 7 μA @ 25 °C
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Current limitation level of 30 A min.
  • Status flag diagnosis with current sense capability
  • Overtemperature shut down with latch behaviour
  • Undervoltage shut down
  • Driver circuit with logic level inputs
  • Adjustable slew rates for optimized EMI
  • Operation up to 40V
  • Green Product (RoHS compliant)
  • AEC Qualified

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
5,34 $
5.340,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON BTN8982TAAUMA1

BTN8982TAAUMA1

Semiconductors
  • HaBr 55A 40V TO263-7-1 SMD
  • package: TO263-7
  • Packaging: REEL
Best Choice
INFINEON
INFINEON BTN9970LVAUMA1

BTN9970LVAUMA1

Semiconductors
  • High cur. PN half bridge...
  • package: HSOF-7-1
  • Packaging: REEL
INFINEON
INFINEON BTN9990LVAUMA1

BTN9990LVAUMA1

Semiconductors
  • High Cur. Half-Bridge HSOF7
  • package: HSOF-7
  • Packaging: REEL
INFINEON
INFINEON IFX007TAUMA1

IFX007TAUMA1

Semiconductors
  • HaBr 50A 40V TO263-7-1 SMD
  • package: TO263-7
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message