Cart

BTN7963B

INFINEON SP000481608

image shown is a representation only

INFINEON

HaBr 45A 28V TO263-7 SMD
Supplier: Infineon Technologies
Matchcode: BTN7963B
Rutronik No.: ICMOT4902
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
On request
4.08 $
4,080.00 $

Prices

1,000 4.08 $
2,000 4.02 $
3,000 3.84 $

HaBr 45A 28V TO263-7 SMD Description

The BTN7963B is an integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p- channel highside MOSFET and one n- channel lowside MOSFET with an integrated driver IC in one package. Due to the p- channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation, smart clamping in overvoltage, and protection against overtemperature, undervoltage, overcurrent and short circuit. The BTN7963B provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.

Summary of Features

  • Path resistance of max. 30.5 mΩ @ 150 °C (typ. 16 mΩ @ 25 °C) High Side: max. 12.8 mΩ @ 150 °C (typ. 7 mΩ @ 25 °C) Low Side: max. 17.7 mΩ @ 150 °C (typ. 9 mΩ @ 25 °C)
  • Enhanced switching speed for reduced switching losses (rise/fall times down to typ. 550ns)
  • Extended operating voltage range down to 4.5 V (high side switch)
  • Low quiescent current of typ. 7 μA @ 25 °C
  • PWM capability of up to 25 kHz combined with active freewheeling
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Current limitation level of 33 A min. / 47 A typ. (low side)
  • Status flag diagnosis with current sense capability
  • Overtemperature shut down with latch behaviour
  • Smart clamping in overvoltage
  • Undervoltage shut down
  • Driver circuit with logic level inputs
  • Adjustable slew rates for optimized EMI
  • Operation up to 28V
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
HaBr
I(out)
44 A
U(max)
28 V
Automotive
AEC-Q(100)
Package
TO263-7
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Input voltage
5.3 V
R(DS)(on)
55 mOhm
Packaging
REEL
Supplier Part
SP000481608
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Austria
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?