Cart

BTM7811K

INFINEON SP000303752

image shown is a representation only

INFINEON

H-Br 14A 42V TO263-15 SMD
Supplier: Infineon Technologies
Matchcode: BTM7811K
Rutronik No.: ICMOT4671
Unit Pack: 500
MOQ: 500
package: TO263-15
Packaging: REEL
In Stock
7.64 $
3,820.00 $

Prices

500 7.64 $
1,000 7.17 $
1,500 7.05 $
2,000 6.93 $
3,000 6.52 $

H-Br 14A 42V TO263-15 SMD Description

The BTM7811K is part of the Trilith IC family containing three dies in one package: One double high- side switch and two low- side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7811K can be used in H- bridge- as well as in any other configuration. The double high- side switch is manufactured in SMART SIPMOS ® technology which combines low R DS ON vertical DMOS power stages with CMOS circuitry for control, protection and diagnosis. To achieve low R DS ON and fast switching performance, the low- side switches are manufactured in S- FET logic level technology.

Summary of Features

  • Quad D- MOS switch
  • Free configurable as bridge or quad- switch
  • Optimized for DC motor management applications
  • Low R DS ON High side: 26 mΩ typ. @ 25°C, 65 mΩ max. @ 110°C Low side: 14mΩ typ. @ 25°C, 28 mΩ max. @ 110°C
  • Maximum peak current: typ. 42 A @ 25 °C
  • Very low quiescent current: typ. 4 μA @ 25 °C
  • Thermally optimized power package
  • Operates up to 40 V
  • PWM capability up to 25 kHz
  • Load and GND- short- circuit- protection
  • Overtemperature shut down with hysteresis
  • Undervoltage detection with hysteresis
  • Open load detection in OFF mode
  • Status flag for overtemperature
  • Internal clamp diodes
  • Isolated sources for external current sensing
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
H-Br
I(out)
14 A
U(min)
4.5 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
TO263-15
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
27 mOhm
Packaging
REEL
Supplier Part
SP000303752
ECCN
EAR99
Customs Tariff No.
85371098300
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?