Cart

BTM7750G

INFINEON SP000306881

image shown is a representation only

INFINEON

H-Br 7.5A 42V DSO-28 SMD
Supplier: Infineon Technologies
Matchcode: BTM7750G
Rutronik No.: ICMOT5166
Unit Pack: 1000
MOQ: 1000
package: DSO-28
Packaging: REEL
On request
2.72 $
2,720.00 $

H-Br 7.5A 42V DSO-28 SMD Description

Description:

Summary of Features

  • Quad D- MOS switch driver
  • Free configurable as bridge or quad- switch
  • Optimized for DC motor management applications
  • Low R DS ON High side: 70 mΩ typ. @ 25°C,180 mΩ max. @ 150°C Low side: 45 mΩ typ. @ 25°C, 105 mΩ max. @ 150°C
  • Maximum peak current: typ. 12 A @ 25 °C
  • Very low quiescent current: typ. 5 µA @ 25 °C
  • Small outline, enhanced power PG- DSO- package
  • Operates up to 40 V
  • PWM frequencies up to 1 kHz
  • Status flag diagnosis
  • Short- circuit- protection
  • Overtemperature shut down with hysteresis
  • Internal clamp diodes
  • Under- voltage detection with hysteresis
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
H-Br
I(out)
7 A
U(min)
4.8 V
U(max)
42 V
Automotive
AEC-Q(100)
Package
DSO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
115 mOhm
Packaging
REEL
Supplier Part
SP000306881
ECCN
EAR99
Customs Tariff No.
85371098300
Country
Indonesia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?