Cart

BTF6070-2EKV

INFINEON SP001208316

image shown is a representation only

INFINEON

2xHSS 60mOhm 24V DSO14-40EP SMD
Supplier: Infineon Technologies
Matchcode: BTF6070-2EKV
Rutronik No.: ICIFP46136
Unit Pack: 2500
MOQ: 2500
package: DSO14-40
Packaging: REEL
In Stock
2.44 $
6,100.00 $

Prices

2,500 2.44 $
5,000 2.39 $
7,500 2.36 $

2xHSS 60mOhm 24V DSO14-40EP SMD Description

The BTF6070-2EKV is a 60 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 HV technology. It is specially designed to drive Valve Applications in the harsh automotive environment. For lighting applications the nominal bulb load of P10W+P5W 24 V or P10W 12 V is considered. The BTF6070-2EKV is the first PROFET™ which is qualified according to ISO26262.

Summary of Features

  • Dual channel device
  • Fast switching device
  • For 12 V and 24 V grounded loads
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for 24 V Trucks and Transportation Systems
  • Specially designed to drive Valve Applications
  • Can be used for PWM frequencies up to 1.5 kHz
  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO14-40
Channels
2
R(on,typ)/Ch
60 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,min)/Ch
2.3 A
I(lim,max)/Ch
3 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
PROFET 24V
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
65 V
t(off)
28 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
na Y/N/NA/NAN
Application
Truck/24V
OL Detec.ad OFF
na Y/N/NA/NAN
t(on)
28 µs
Automotive
yes
Supplier Part
SP001208316
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?