Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

BSZ034N04LSATMA1

INFINEON
INFINEON SP001067020

image shown is a representation only

BSZ034N04LSATMA1

Description: N-CH 40V 40A 3,4mOhm TSDSON-8FL Supplier: INFINEON Matchcode: BSZ034N04LS Rutronik No.: TMOS1829 Unit Pack: 5000 MOQ: 5000 package: TSDSON-8FL Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
40 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
3.4 mOhm
Q(g)
25 nC
Package
TSDSON-8FL
Automotive
NO
Packaging
REEL
RoHS Status
RoHS-conform
Supplier Part
SP001067020
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applictions
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous rectification
  • Isolated DC-DC converters
  • Motor control
  • Or-ing switches

Request or order:

Please login
0,31 $
1.550,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

5.000 0,31 $
10.000 0,2902 $
15.000 0,2726 $
20.000 0,2462 $
25.000 0,2374 $

Alternatives

VISHAY
VISHAY SQS142ENW-T1_GE3

SQS142ENW-T1_GE3

Semiconductors
  • N-CH 40V110A 4,5mOhm...
  • package: PPAK1212-8
  • Packaging: REEL
INFINEON
INFINEON IPZ40N04S58R4ATMA1

IPZ40N04S58R4ATMA1

Semiconductors
  • N-CH 40V 40A 8,4mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
Best Choice
VISHAY
VISHAY SQS944ENW-T1_GE3

SQS944ENW-T1_GE3

Semiconductors
  • N-CH 40V 6A 25mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL
INFINEON
INFINEON IPZ40N04S5L7R4ATMA1

IPZ40N04S5L7R4ATMA1

Semiconductors
  • N-CH 40V 40A 7,4mOhm TDSON-8
  • package: TSDSON-8
  • Packaging: REEL
INFINEON
INFINEON IRLML0040TRPBF

IRLML0040TRPBF

Semiconductors
  • MOSFET 40V 3.6A
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSC093N04LSGATMA1

BSC093N04LSGATMA1

Semiconductors
  • N-CH 40V 49A 9.3mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPC100N04S52R8ATMA1

IPC100N04S52R8ATMA1

Semiconductors
  • N-CH 40V 100A 2,8mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPLU300N04S4R8XTMA1

IPLU300N04S4R8XTMA1

Semiconductors
  • N-CH 40V 300A 0,77mOHm PSOF-8
  • package: PSOF-8
  • Packaging: REEL
INFINEON
INFINEON IAUC120N04S6N013ATMA1

IAUC120N04S6N013ATMA1

Semiconductors
  • N-CH 40V 120A 1,02mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
VISHAY
VISHAY SQJQ144AE-T1_GE3

SQJQ144AE-T1_GE3

Semiconductors
  • N-CH 40V 575A 0,7mOhm PPAK...
  • package: PPAK 8x8L
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message