Cart

BSP52 H6327

INFINEON SP000748886

image shown is a representation only

INFINEON

NPN SWITCH-DARLINGTON SOT223
Supplier: Infineon
Matchcode: BSP52 H6327
Rutronik No.: TDSCH5559
Unit Pack: 1000
MOQ: 5000
package: SOT-223
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.1144 $
572.00 $

Parameter

Polarisation
NPN
V(CB0) I(E)=0
100 V
V(CE0) I(B)=0
80 V
I(C) max
1 A
V(CE) sat
1.8 V
I(sat)
1 A
I(B) sat
0.001 A
P(tot)
1.5 W
Automotive
NO
Package
SOT-223
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000748886
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?