BSO615C G
N+P CH -60/60V -2/3,1A SO-8
Supplier: INFINEON
Matchcode: BSO615C G
Rutronik No.: TMOS2886
Unit Pack: 2500
MOQ: 2500
package: DSO-8
Packaging: REEL
Parameter
- Configuration
- N/P-CH
- V(DS)
- 60 V
- Q(g)
- 15 nC
- P(tot)
- 2 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005353856
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks