Cart

BSO615C G

INFINEON SP000216311

image shown is a representation only

INFINEON

N+P CH -60/60V -2/3,1A SO-8
Supplier: Infineon Technologies
Matchcode: BSO615C G
Rutronik No.: TMOS1248
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4684 $
1,171.00 $

Prices

2,500 0.4684 $
5,000 0.4416 $
7,500 0.4148 $
10,000 0.3747 $
15,000 0.3613 $

N+P CH -60/60V -2/3,1A SO-8 Description

Complementary power MOSFETs - an n-channel and a p-channel power MOSFET within the same package - are part of Infineon’s famous low voltage OptiMOS™ families, the market leader in high efficiency solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).

Summary of Features

  • Complementary p- + n-channel
  • Enhancement mode
  • Avalanche rated
  • Qualified according to AEC Q101
  • 100% lead-free; RoHS compliant

Target Applications

  • Automotive
  • DC-DC
  • Motor control
  • Onboard charger

Parameter

Configuartion
N/P-CH
V(DS)
60 V
I(D)at Tc=25°C
3.1 A
RDS(on)at 10V
110 mOhm
Package
SO-8
Q(g)
15 nC
P(tot)
2 W
Logic level
YES
Automotive
NO
Technology
SIPMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000216311
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Indonesia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?