Cart

BSM35GP120

INFINEON

IGBT-Modules 1600V 40A Econo2
Supplier: Infineon Technologies
Matchcode: BSM35GP120
Rutronik No.: IGBT2002
Unit Pack: 10
MOQ: 10
package: Econo2
Packaging: BOX
On request
158.86 $
1,588.60 $

Prices

10 158.86 $
20 146.64 $

Parameter

V(CE)
1200 V
I(C)
40 A
I(Cpuls)
70 A
Package
Econo2
P(tot)
180 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100381
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?