Cart

BSM300GB60DLC

INFINEON

Dual-IGBT 600V 300A 62mm
Supplier: Infineon Technologies
Matchcode: BSM300GB60DLC
Rutronik No.: IGBT2352
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
179.31 $
1,793.10 $

Prices

10 179.31 $
20 176.22 $
30 173.13 $
40 170.04 $
60 166.95 $

Parameter

V(CE)
600 V
I(C)
300 A
I(Cpuls)
600 A
Package
62mm
P(tot)
1250 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100717
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?