Cart

BSM150GB120DLC

INFINEON

IGBT-Mod. 150A 1200V 2,5kV 62mm
Supplier: Infineon Technologies
Matchcode: BSM150GB120DLC
Rutronik No.: IGBT2417
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: TRAY
Soon available
193.72 $
1,937.20 $

Prices

10 193.72 $
20 181.80 $
30 178.82 $
40 165.41 $

Parameter

V(CE)
1200 V
I(C)
150 A
V(CEsat)
2.10 V
Package
62mm
Bodydiode
YES
P(tot)
1250 W
Automotive
NO
t(r)
60 nS
td(off)
550 nS
td(on)
110 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
TRAY
Supplier Part
SP000100723
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?