Cart

BSL296SN H6327

INFINEON SP000942912

image shown is a representation only

INFINEON

N-CH 100V 1,4A 460mOhm TSOP6
Supplier: Infineon Technologies
Matchcode: BSL296SN H6327
Rutronik No.: TMOS1371
Unit Pack: 1
MOQ: 1
package: TSOP6
Packaging: INDIVIDUAL
On request
0.66 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
1.4 A
RDS(on)at 10V
460 mOhm
Package
TSOP6
Q(g)
4.0 nC
P(tot)
2.0 W
R(thJC)
50 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP000942912
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?