BSD235N H6327
image shown is a representation only
N+N CHAN. 0,95A 20V SOT363
Supplier: INFINEON
Matchcode: BSD235N H6327
Rutronik No.: TMOSS6630
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
Best Choice
Parameter
- Configuration
- Dual N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.95 A
- RDS(on)at 10V
- 350 mOhm
- P(tot)
- 0.5 W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000917652
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks