Cart

BSC159N10LSF G

INFINEON

N-CH 100V 63A 15.9mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: BSC159N10LSF G
Rutronik No.: TMOSP9606
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
On request
1.1037 $
5,518.50 $

N-CH 100V 63A 15.9mOhm TDSON-8 Description

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

Summary of Features

  • Excellent switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2

Benefits

  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products

Target Applications

  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)
  • Isolated DC-DC converters (telecom and datacom systems
  • Or-ing switches and circuit breakers in 48V systems
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
63 A
RDS(on)at 10V
15.9 mOhm
Package
TDSON-8
Q(g)
26 nC
P(tot)
114 W
R(thJC)
1.1 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000379614
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?