Cart

BSC037N08NS5

INFINEON

N-CH 80V 100A 3,7mOhm SuperSO8
Supplier: Infineon Technologies
Matchcode: BSC037N08NS5
Rutronik No.: TMOS2119
Unit Pack: 1
MOQ: 1
package: SuperSO8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
0 $
Article with this quantity is not orderable.

N-CH 80V 100A 3,7mOhm SuperSO8 Description

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 44%

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.7 mOhm
Package
SuperSO8
Q(g)
46 nC
P(tot)
114 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001294988
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?