Cart

BSC009NE2LS5

INFINEON

N-CH 25V 100A 900mOhm SuperSO8
Supplier: Infineon Technologies
Matchcode: BSC009NE2LS5
Rutronik No.: TMOS2116
Unit Pack: 1
MOQ: 1
package: SuperSO8
Packaging: INDIVIDUAL
On request
2.42 $
0 $
Article with this quantity is not orderable.

N-CH 25V 100A 900mOhm SuperSO8 Description

Description:

Summary of Features

  • Best-in-class on-state resistance
  • Benchmark switching performance (lowest figure of merits R on x Q g and R on x Q gd)
  • RoHS compliant and halogen free
  • Optimized EMI behavior (integrated damping network)

Benefits

  • Highest efficiency
  • Highest power density with S3O8 or Power Block package
  • Reduction of overall system costs
  • Operation at high-switching frequency

Target Applications

  • Desktop and server
  • Single-phase and multiphase POL
  • CPU/GPU VR in notebooks
  • High power density voltage regulator
  • Or-ing
  • E-fuse

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
900 mOhm
Package
SuperSO8
Q(g)
20 nC
P(tot)
74 W
R(thJC)
1.7 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001212764
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?