Cart

BSB028N06NN3 G

INFINEON

N-CH 60V 90A 2.8mOhm CanPAK
Supplier: Infineon Technologies
Matchcode: BSB028N06NN3 G
Rutronik No.: TMOSP10564
Unit Pack: 5000
MOQ: 5000
package: WDSON-2
Packaging: REEL
Soon available
1.1102 $
5,551.00 $

Prices

5,000 1.1102 $
10,000 1.0467 $
15,000 0.9833 $
20,000 0.8564 $

N-CH 60V 90A 2.8mOhm CanPAK Description

OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applications
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous rectification
  • Solar micro inverter
  • Isolated DC-DC converters
  • Motor control for 12-48V systems
  • Or-ing switches

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
2.8 mOhm
Package
WDSON-2
Q(g)
143 nC
P(tot)
78 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000605956
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?