Cart

BGT24MTR12 E6327

INFINEON

24GHz Transceiver MMIC
Supplier: Infineon Technologies
Matchcode: BGT24MTR12 E6327
Rutronik No.: ASSP1572
Unit Pack: 1000
MOQ: 1000
package: VQFN32
Packaging: REEL
On request
12.05 $
12,050.00 $

Parameter

Top(max)
150 °C
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
VQFN32
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001140084
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?