Cart

BGT24-RFB2412 EVAL KIT

INFINEON

BGT24-RFB2412 EVALUATION KIT
Supplier: Infineon Technologies
Matchcode: BGT24-RFB2412 EVAL KIT
Rutronik No.: ASSP1541
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1,407.02 $
1,407.02 $

Prices

1 1,407.02 $
5 1,393.36 $

Parameter

Vcc(min)
3.135 V
Vcc(max)
3.465 V
Top(max)
150 °C
Top(min)
-40 °C
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001211624
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?