Cart

BGS12SL6 E6327

INFINEON

SPDT Switch 29dBm 5,5V TSLP6-4
Supplier: Infineon Technologies
Matchcode: BGS12SL6 E6327
Rutronik No.: THF5237
Unit Pack: 15000
MOQ: 15000
package: TSLP-6-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2015
0.1414 $
2,121.00 $

Prices

15,000 0.1414 $
30,000 0.1306 $
Obsolete article with this quantity is not orderable.

Parameter

Polarity
CMOS
Frequency f
6000 MHz
Package
TSLP-6-4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001030986
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?