Cart

BGM1143N9 E6327

INFINEON

GPS GLONASS Front-End Module
Supplier: Infineon Technologies
Matchcode: BGM1143N9 E6327
Rutronik No.: THF5308
Unit Pack: 3000
MOQ: 3000
package: TSNP-9-1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8639 $
2,591.70 $

Prices

3,000 0.8639 $
6,000 0.82 $

Parameter

U(cc) max
3.6 V
Frequency f
1550-1615 MHz
P(out)
0.06 W
Package
TSNP-9-1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001128712
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?