Cart

BGA748L16 E6327

INFINEON

SiGe Quad-Band UMTS LNA TSLP16
Supplier: Infineon Technologies
Matchcode: BGA748L16 E6327
Rutronik No.: THF5285
Unit Pack: 7500
MOQ: 7500
package: TSLP-16-1
Packaging: REEL
On request
On request
On request

SiGe Quad-Band UMTS LNA TSLP16 Description

The BGA748L16 is a highly flexible, high linearity quad-band (2100, 1900, 900, 800 MHz) low noise amplifier MMIC for worldwide use. Based on Infineon’s proprietary and cost-effective SiGe:C technology, the BGA748L16 uses an advanced biasing concept in order to achieve high linearity. The device features dynamic gain control, temperature stabilization, standby mode and 2 kV ESD protection on-chip as well as matching off chip. Because the matching is off chip, different UMTS bands can be easily applied.

Summary of Features

  • Gain: 16 / -8 dB typ. in high / low gain mode (all bands)
  • Noise figure: 1.1 dB typ. in high gain mode
  • Supply current: 4.0 / 0.75 mA typ in high / low gain mode (all bands)
  • Standby mode (< 2 μA typ.)
  • Output internally matched to 50 Ω
  • Inputs pre-matched to 50 Ω
  • 2 kV HBM ESD protection
  • Low external component count
  • Small leadless TSLP-16-1 package (2.3 x 2.3 x 0.39 mm)
  • Pb-free (RoHS compliant) package

Target Applications

  • LNA for LTE and 3G systems

Parameter

U(cc) max
3.6 V
Frequency f
894 MHz
Package
TSLP-16-1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000608112
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Germany
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?