Cart

BFY650B-11 (P)

INFINEON SP001065426

image shown is a representation only

INFINEON

NPN HiRel RF-Trans Micro-X
Supplier: Infineon Technologies
Matchcode: BFY650B-11 (P)
Rutronik No.: THF5245
Unit Pack: 1
MOQ: 1
package: Micro-X
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
300.36 $
300.36 $

Prices

1 300.36 $
2 295.27 $
3 290.18 $
4 285.09 $
5 280.00 $

NPN HiRel RF-Trans Micro-X Description

HiRel Microwave Transistor

Summary of Features

  • HiRel Discrete and Microwave Semiconductor
  • For high power amplifiers
  • Ideal for low phase noise oscilators
  • Maximum available gain: Gma = 19 dB at 1.8 GHz
  • Noise figure F = 0.9 dB at 1.8 GHz
  • Hermetically sealed microwave package

Target Applications

  • Quality level for Engineering Models

Parameter

Polarity
NPN
Frequency f
1800 MHz
P(out)
0.16 W
Package
Micro-X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001065426
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?