Cart

BFR106 E6327

INFINEON SP000011044

image shown is a representation only

INFINEON

NPN HF-TRANS. 15V 0,1A SOT23 L
Supplier: Infineon Technologies
Matchcode: BFR106 E6327
Rutronik No.: THF4868
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.1748 $
1,048.80 $

Prices

6,000 0.1748 $
12,000 0.1664 $
18,000 0.1382 $

Parameter

Package
SOT23
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000011044
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?