Cart

BFQ790 H6327 NPI

INFINEON SP001078878

image shown is a representation only

INFINEON

NPN RF-Trans. 6,1V 600mA SOT89
Supplier: Infineon Technologies
Matchcode: BFQ790 H6327 NPI
Rutronik No.: THF5298
Unit Pack: 1000
MOQ: 10000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
12,800.00 $

Prices

10,000 1.28 $
15,000 1.26 $
20,000 1.23 $

Parameter

Polarity
NPN
U(cc) max
6.1 V
Frequency f
20000 MHz
P(out)
1.5 W
Package
SOT89
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001078878
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?