Cart

BFN27 E6327

INFINEON SP000014782

image shown is a representation only

INFINEON

PNP TRANSISTOR 300V 0,2A SOT23
Supplier: Infineon Technologies
Matchcode: BFN27 E6327
Rutronik No.: TDSTD8508
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0345 $
103.50 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.2 A
V(CEO)
300 V
Current gain
30
P(tot)
0.36 W
V(CBO)
300 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000014782
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?