Cart

BCX53-16 H6433

INFINEON SP001125462

image shown is a representation only

INFINEON

PNP TRANSISTOR 80V 1A 1W SOT89
Supplier: Infineon Technologies
Matchcode: BCX53-16 H6433
Rutronik No.: TDSTD8537
Unit Pack: 4000
MOQ: 8000
package: SOT89
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0878 $
702.40 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
1 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001125462
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?