BCX5310H6327XTSA1


image shown is a representation only
Description:
PNP TRANSISTOR 80V 1A 1W SOT89
Supplier:
INFINEON
Matchcode:
BCX53-10 H6327
Rutronik No.:
TDSTD8583
Unit Pack:
1000
MOQ:
7000
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT89
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 80 V
- Current gain
- 100
- P(tot)
- 1 W
- V(CBO)
- 100 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001125348
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.