Cart

BCX51 H6327

INFINEON SP001125334

image shown is a representation only

INFINEON

PNP TRANSISTOR 1A 45V 1W SOT89
Supplier: Infineon Technologies
Matchcode: BCX51 H6327
Rutronik No.: TDSTD8592
Unit Pack: 1000
MOQ: 7000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0956 $
669.20 $

Prices

7,000 0.0956 $
8,000 0.0824 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
45 V
P(tot)
1 W
V(CBO)
45 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001125334
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?