- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0.8 A
- V(CEO)
- 125 V
- Current gain
- 63
- P(tot)
- 0.33 W
- V(CBO)
- 125 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010900
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks