Cart

BCW61D E6327

INFINEON SP000010627

image shown is a representation only

INFINEON

PNP TRANSISTOR 32V 0,2A SOT23
Supplier: Infineon Technologies
Matchcode: BCW61D E6327
Rutronik No.: TDSTD6898
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0191 $
57.30 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
32 V
Current gain
460
P(tot)
0.33 W
V(CBO)
32 V
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010627
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?