Cart

BCV47 E6433

INFINEON SP000010864

image shown is a representation only

INFINEON

NPN DARLINGTON 60V 0,5A SOT23
Supplier: Infineon Technologies
Matchcode: BCV47 E6433
Rutronik No.: TDSTD6874
Unit Pack: 10000
MOQ: 20000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0333 $
666.00 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
60 V
Current gain
10000
P(tot)
0.36 W
V(CBO)
80 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010864
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?