Cart

BCR553 E6327

INFINEON SP000010854

image shown is a representation only

INFINEON

PNP DIGITALTRANS.2.2/2.2K SOT23
Supplier: Infineon Technologies
Matchcode: BCR553 E6327
Rutronik No.: TDSTD7650
Unit Pack: 3000
MOQ: 18000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0493 $
887.40 $

Prices

18,000 0.0493 $
36,000 0.0453 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
50 V
Current gain
40
P(tot)
0.33 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010854
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?