Cart

BCR430UXTSA1

INFINEON SP001659266

image shown is a representation only

INFINEON

LEDDr 42V 100mA SOT23-6 SMD
Supplier: Infineon
Matchcode: BCR430UXTSA1
Rutronik No.: LEDDRV1607
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: REEL
In Stock
0.3259 $
0.33 $

Prices

1 0.3259 $
6,000 0.2485 $
9,000 0.2281 $

Parameter

Type
Linear
V(in)max
42 V
V(out)
20 V
I(out)
0.1 A
Package
SOT23-6
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
Supplier Part
SP001659266
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?