Cart

BCR198S H6327

INFINEON SP000757904

image shown is a representation only

INFINEON

PNP PNP DIG-TR.47/47K SOT363
Supplier: Infineon Technologies
Matchcode: BCR198S H6327
Rutronik No.: TDSTD7882
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0354 $
106.20 $

Prices

3,000 0.0354 $
12,000 0.0335 $
30,000 0.0313 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.07 A
V(CEO)
50 V
Current gain
70
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000757904
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?