- Home
- Semiconductors
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only
PNP DIGI-TRANS.2,2K/47K SOT23
Supplier:
INFINEON
Matchcode:
BCR158 E6327
Rutronik No.:
TDSTD8477
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
PNP
- I(C)
-
0.1 A
- V(CEO)
-
50 V
- Current gain
-
70
- P(tot)
-
0.2 W
- V(CBO)
-
50 V
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP000010784
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP DIGI-TRANS.4,7K/47K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGI-TRANS.22K/22K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGI-TRANS.22K/47K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGI-TRANS.4,7K/4,7K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGITALTRANS.10K/47K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGI-TRANS.47K/47K 50V...
package:
SOT23
Packaging:
REEL
Best Choice
PNP DIGITALTRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
PNP DIGITALTRANS.4,7K/47K...
package:
SOT23
Packaging:
REEL
PNP DIGITALTRANS.4,7K/10K...
package:
SOT23
Packaging:
REEL
PNP DIGIT-TR.47K/47K 50V SOT23
package:
SOT23
Packaging:
REEL
Previous
Next