- Home
- Semiconductors
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only
NPN DIGI-TRANS.10K/10K SOT23
Supplier:
INFINEON
Matchcode:
BCR133 E6433
Rutronik No.:
TDSTD8465
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
50 V
- Current gain
-
30
- P(tot)
-
0.2 W
- V(CBO)
-
50 V
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP000010759
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN DIGI-TRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.4,7/4,7K...
package:
SOT23
Packaging:
REEL
NPN DIGI-TRANS.4,7K/4,7 SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.22K/47K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS. 10K/47K...
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.100K/100K...
package:
SOT23
Packaging:
REEL
NPN DIGI.10K/10K 50V 100mA...
package:
SOT23
Packaging:
REEL
NPN DIGI-TRANS.2,2K/47K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGI-TRANS.2,2K/47K SOT23
package:
SOT23
Packaging:
REEL
Previous
Next