Cart

BCP54-16 H6433

INFINEON SP000748132

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V 1A SOT223
Supplier: Infineon
Matchcode: BCP54-16 H6433
Rutronik No.: TDSTD8321
Unit Pack: 4000
MOQ: 8000
package: SOT223
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.096 $
768.00 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
45 V
Current gain
160
P(tot)
1.5 W
V(CBO)
45 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000748132
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?