Cart

BCP52-16 H6327

INFINEON SP000748096

image shown is a representation only

INFINEON

PNP TRANSISTOR 60V 1A SOT223
Supplier: Infineon
Matchcode: BCP52-16 H6327
Rutronik No.: TDSTD8319
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.095 $
95.00 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
60 V
Current gain
160
P(tot)
1.5 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000748096
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?