Cart

BC857CW H6327

INFINEON

PNP TRANSISTOR 45V 0,1A SOT323
Supplier: Infineon Technologies
Matchcode: BC857CW H6327
Rutronik No.: TDSTD7891
Unit Pack: 3000
MOQ: 36000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0194 $
698.40 $

Prices

36,000 0.0194 $
48,000 0.018 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000747452
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?