Cart

BC857C E6327

INFINEON SP000010640

image shown is a representation only

INFINEON

PNP TRANSISTOR 45V 0,1A SOT23
Supplier: Infineon Technologies
Matchcode: BC857C E6327
Rutronik No.: TDSTD6853
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.018 $
0.02 $

Prices

1 0.018 $
18,000 0.0165 $
54,000 0.0152 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.33 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010640
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?