Cart

BC850CW H6327

INFINEON

NPN TRANSISTOR 45V 0,1A SOT323
Supplier: Infineon
Matchcode: BC850CW H6327
Rutronik No.: TDSTD8375
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0195 $
58.50 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000747418
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?