Cart

BC850B E6327

INFINEON SP000010572

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V 0,1A SOT23
Supplier: Infineon
Matchcode: BC850B E6327
Rutronik No.: TDSTD8373
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.018 $
54.00 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.33 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000010572
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?