Cart

BC848B E6433

INFINEON SP000010581

image shown is a representation only

INFINEON

NPN TRANSISTOR 30V 0,1A SOT23
Supplier: Infineon Technologies
Matchcode: BC848B E6433
Rutronik No.: TDSTD6637
Unit Pack: 10000
MOQ: 50000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0147 $
735.00 $

Prices

50,000 0.0147 $
80,000 0.013 $
Article with this quantity is not orderable.

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
290
P(tot)
0.33 W
V(CBO)
30 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010581
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?