Cart

BC847C E6433

INFINEON SP000010590

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V 0,1A SOT23
Supplier: Infineon Technologies
Matchcode: BC847C E6433
Rutronik No.: TDSTD8362
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.028 $
280.00 $

Prices

10,000 0.028 $
20,000 0.0262 $
30,000 0.0226 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.33 W
V(CBO)
50 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010590
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?