Cart

BC846UPN E6327

INFINEON

NPN/PNP DUAL-TRANS. 65V 0,1A 0,
Supplier: Infineon Technologies
Matchcode: BC846UPN E6327
Rutronik No.: TDSTD6639
Unit Pack: 3000
MOQ: 3000
package: PG-SC74-6
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0393 $
117.90 $

Parameter

Package
PG-SC74-6
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
65 V
Current gain
250
P(tot)
0.25 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000012621
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?